Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY3250-32QFN-FK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY3250-32QFN-FK technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSoC® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3250-32QFN-FK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.