The CY3250-8SOIC-FK is a PSoC microcontroller with an M8C core, packaged in an 8-pin SOIC package. It is a lead-free device and is available in bulk packaging. The microcontroller is not radiation hardened and is not compliant with Reach SVHC regulations. It is an evaluation kit, indicating it is suitable for development and testing purposes.
Checking distributor stock and pricing after the page loads.
Cypress CY3250-8SOIC-FK technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PSoC® |
| RoHS | Compliant |
No datasheet is available for this part.