The CY3271-EXP1 is a 2.4GHz RF module with a package quantity of one per unit. It is designed with lead-free materials and is part of the PSoC and CyFi series. This evaluation kit is available in bulk packaging and is not radiation hardened. It does not comply with Reach SVHC regulations.
Cypress CY3271-EXP1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PSoC, CyFi |
| RoHS | Compliant |
No datasheet is available for this part.