Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY3280-BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Core Architecture | M8C |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PSoC® CapSense |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3280-BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
