Sign in to ask questions about the Cypress CY3280-SRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY3280-SRM technical specifications.
| Package/Case | Module |
| Interface | Analog, I2C |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | CapSense® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3280-SRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
