The CY3341DC is a 16-bit parallel FIFO memory IC with 64 words of memory. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 45mA. The device is rated for commercial temperature operation from 0 to 70°C. It is packaged in a CERDIP-16 package with a width of 7.62mm and a length of 19.43mm.
Checking distributor stock and pricing after the page loads.
Cypress CY3341DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 450 |
| Clock Frequency-Max (fCLK) | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.