
Cypress CY3653 technical specifications.
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | WirelessUSB™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3653 to view detailed technical specifications.
No datasheet is available for this part.