Cypress CY3664-DK technical specifications.
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, GPIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | enCoRe™ III |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3664-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.