Sign in to ask questions about the Cypress CY3675-CLKMAKER1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY3675-CLKMAKER1 technical specifications.
| Type | Multi Slot |
| Supported Device Technology | Clock Generator and Synthesizer/SMD Crystal Oscillator |
| In-System Programmability | No |
| Stand-Alone | No |
| PC Interface Type | USB |
| Operating Systems | Win |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8473301180 |
| Schedule B | 8471809000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY3675-CLKMAKER1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.