Sign in to ask questions about the Cypress CY37032P44-125AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37032P44-125AC technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37032P44-125AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
