The CY37032P44-125ACT is a 44-pin quad SPI bridge from Cypress, operating at a maximum clock frequency of 83 MHz. It is designed to function within a commercial temperature range of 0 to 70 degrees Celsius. The device has 37 I/O lines and is packaged in a 10mm x 10mm TQFP-44 package. It is powered by a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively.
Sign in to ask questions about the Cypress CY37032P44-125ACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37032P44-125ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 83 |
| Number of I/O Lines | 37 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY37032P44-125ACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.