
The CY37032P44-125JI is a dual 125MHz microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4.5V to 5.5V. The device is mounted using surface mount technology and is packaged in a PLCC-44 package type. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Cypress CY37032P44-125JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37032P44-125JI technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY37032P44-125JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
