
Complex Programmable Logic Device (CPLD) featuring 32 macrocells and 37 programmable I/Os. Operates with a 4.5V to 5.5V supply voltage, offering a typical 5V operation. Achieves a maximum frequency of 154MHz with a propagation delay of 7.5ns. Housed in a 44-pin TQFP surface mount package, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Cypress CY37032P44-154AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37032P44-154AXI technical specifications.
| Package/Case | TQFP |
| Frequency | 154MHz |
| Lead Free | Lead Free |
| Max Frequency | 154MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 960 |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 37 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37032P44-154AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
