
CMOS Programmable Logic Device (PLD) featuring 32 macrocells and 960 gates. Operates at a maximum frequency of 154MHz with a propagation delay of 7.5ns. This surface mount component is housed in a 44-pin PLCC package with tin, matte contact plating. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and operates from -40°C to 85°C. RoHS compliant and lead-free.
Cypress CY37032P44-154JXI technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Frequency | 154MHz |
| Lead Free | Lead Free |
| Max Frequency | 154MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 960 |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 37 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 154 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37032P44-154JXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
