Cypress CY37032VP44-100AC technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37032VP44-100AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
