
Complex Programmable Logic Device (CPLD) featuring 32 macrocells and 960 gates. This surface mount IC operates at a maximum frequency of 100MHz with a propagation delay of 12ns. It supports a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. The component is housed in a 44-pin TQFP package and offers 37 programmable I/Os. Operating temperature range is 0°C to 70°C, and it is lead-free.
Cypress CY37032VP44-100AXCT technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 960 |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 37 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Series | Ultra37000™ |
| Speed Grade | 100 |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37032VP44-100AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
