
The Ultra37000 microcontroller is a surface-mount device with 32 macrocells and 37 I/Os. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free LCC-44 package. This device is compliant with RoHS regulations and is suitable for use in lead-free applications.
Sign in to ask questions about the Cypress CY37032VP44-100JXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37032VP44-100JXI technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Macrocells | 32 |
| Package Quantity | 26 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37032VP44-100JXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
