
EE PLD, 12ns, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44
Cypress CY37032VP44-100JXIT technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
