Cypress CY37064P100-125AC technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macrocells | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37064P100-125AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
