
CMOS EE PLD with 64 macrocells, 2000 gates, and 69 programmable I/Os. Features a 10ns propagation delay and operates at a maximum frequency of 125MHz. Surface mountable in a TQFP package with tin, gold, or matte contact plating. Supports a 4.75V to 5.25V operating supply voltage range and is RoHS compliant.
Sign in to ask questions about the Cypress CY37064P100-125AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37064P100-125AXC technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 69 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 125 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37064P100-125AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
