Sign in to ask questions about the Cypress CY37064P100-200AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37064P100-200AXCT technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 69 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | Ultra37000™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37064P100-200AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
