
Complex Programmable Logic Device (CPLD) featuring 64 macrocells and 37 programmable I/Os. This surface mount component operates at a maximum frequency of 125MHz with a propagation delay of 10ns. It supports a 5V operating supply voltage, ranging from 4.75V to 5.25V, and is designed for operation between 0°C and 70°C. The CPLD is housed in a 44-pin TQFP package and is lead-free.
Sign in to ask questions about the Cypress CY37064P44-125AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37064P44-125AXCT technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 37 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Series | Ultra37000™ |
| Speed Grade | 125 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37064P44-125AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
