
Complex Programmable Logic Device (CPLD) featuring 64 macrocells and 37 programmable I/Os. Operates at a maximum frequency of 125MHz with a propagation delay of 10ns. This EEPROM-based device supports a supply voltage range of 4.5V to 5.5V and is designed for surface mount installation in a 44-TQFP package. It offers 4 logic blocks and 2000 gates, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free.
Sign in to ask questions about the Cypress CY37064P44-125AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37064P44-125AXI technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 37 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37064P44-125AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
