
Programmable Logic Device (PLD) featuring 64 macrocells and 2000 gates. This CMOS device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a maximum frequency of 154MHz. It boasts a propagation delay of 7.5ns and supports 37 programmable I/Os. Packaged in a lead-free TQFP surface-mount format, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY37064P44-154AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37064P44-154AXI technical specifications.
| Package/Case | TQFP |
| Frequency | 154MHz |
| Lead Free | Lead Free |
| Max Frequency | 154MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 37 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37064P44-154AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
