
This EE PLD is a 64-macrocell, 2000-gate programmable logic device featuring 69 programmable I/Os. It operates at a maximum frequency of 154MHz with a 7.5ns propagation delay and turn-on delay. The device supports a 4.5V to 5.5V operating supply voltage and is housed in a surface-mount PLCC package. It is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Cypress CY37064P84-154JXI technical specifications.
| Package/Case | PLCC |
| Frequency | 154MHz |
| Lead Free | Lead Free |
| Max Frequency | 154MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 69 |
| Operating Supply Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
