
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 154MHz 5V 84-Pin PLCC T/R
Cypress CY37064P84-154JXIT technical specifications.
| Package/Case | PLCC |
| Frequency | 154MHz |
| Lead Free | Lead Free |
| Max Frequency | 154MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 69 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Series | Ultra37000™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
