
The CY37064P84-200JXC is a 64-bit microcontroller from Cypress, packaged in an LCC-84 plastic package. It features 69 I/Os and 64 macrocells. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and lead-free.
Cypress CY37064P84-200JXC technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Macrocells | 64 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| RoHS | Compliant |
No datasheet is available for this part.
