
The CY37064P84-200JXCT is a Complex Programmable Logic Device (CPLD) from Cypress, operating at a frequency of 200MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is supplied with a voltage of 5V and has 69 I/Os. It is available in a PLCC package, packaged in tape and reel with 250 units per package.
Cypress CY37064P84-200JXCT technical specifications.
| Package/Case | PLCC |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macrocells | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
