
EE PLD, 12ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100
Cypress CY37064VP100-100ACT technical specifications.
| Package/Case | TQFP |
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
