
Programmable Logic Device (PLD) featuring 64 macrocells and 2000 gates. This CMOS device offers a 12ns propagation delay and a maximum operating frequency of 100MHz. It operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. The component is surface mountable in a TQFP package and is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY37064VP100-100AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37064VP100-100AXI technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 69 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 180 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37064VP100-100AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
