
CMOS EEPROM Programmable Logic Device (PLD) featuring 64 macrocells and 2000 gates. Offers a propagation delay of 8.5ns, supporting a maximum operating frequency of 143MHz. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V. This surface mount component is housed in a TQFP package, providing 69 programmable I/Os and is RoHS compliant.
Sign in to ask questions about the Cypress CY37064VP100-143AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37064VP100-143AXC technical specifications.
| Package/Case | TQFP |
| Frequency | 143MHz |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 69 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37064VP100-143AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
