This Cypress quad-SPI bridge IC features a 64-bit FIFO and operates at a maximum clock frequency of 91 MHz. It is designed to work with a supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The IC is available in a 44-pin LQFP package and has a commercial temperature grade, with an operating temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY37064VP44-143AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37064VP44-143AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 91 |
| Number of I/O Lines | 37 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY37064VP44-143AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.