Cypress CY37128P100-125AI technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY37128P100-125AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.