
CMOS EE PLD with 128 macrocells, 3800 gates, and 69 programmable I/Os. Features a 10ns propagation delay and operates at a maximum frequency of 125MHz. Surface mountable in a TQFP-100 package with tin, gold, or matte contact plating. Supports a 4.5V to 5.5V operating supply voltage and is RoHS compliant.
Sign in to ask questions about the Cypress CY37128P100-125AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37128P100-125AXI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 69 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 125 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128P100-125AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
