Cypress CY37128P160-100AI technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37128P160-100AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
