
CMOS EE PLD with 128 macrocells and 3800 gates. Features 133 programmable I/Os, 12ns propagation delay, and a maximum operating frequency of 100MHz. Operates from a 4.75V to 5.25V supply voltage, with a typical 5V requirement. Packaged in a 160-pin TQFP with tin, matte contact plating, suitable for surface mounting. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY37128P160-100AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37128P160-100AXC technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 100 |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128P160-100AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
