
CMOS EE PLD, 128 macrocells, 3800 gates, and 133 programmable I/Os. Features 10ns propagation delay and 125MHz maximum frequency. Operates with a 5V supply voltage (4.75V-5.25V) and a temperature range of 0°C to 70°C. Packaged in a 160-pin TQFP with matte tin contact plating, this lead-free component is designed for surface mounting.
Sign in to ask questions about the Cypress CY37128P160-125AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37128P160-125AXC technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 125 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128P160-125AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
