
CMOS EE PLD featuring 128 macrocells and 133 programmable I/Os. Operates at a maximum frequency of 125MHz with a propagation delay of 10ns. This surface mount component is housed in a TQFP package with tin, matte contact plating. It supports a supply voltage range of 4.5V to 5.5V and operates between -40°C and 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY37128P160-125AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37128P160-125AXI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 125 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128P160-125AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.