
Surface mount Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 3800 gates. Operates at a maximum frequency of 125MHz with a propagation delay of 10ns. Offers 133 programmable I/Os and an operating supply voltage range of 4.5V to 5.5V. Encased in a 160-pin TQFP package, this lead-free component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Cypress CY37128P160-125AXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37128P160-125AXIT technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Series | Ultra37000™ |
| Speed Grade | 125 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128P160-125AXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
