
CMOS EE PLD, 167MHz, 6.5ns propagation delay, featuring 128 macrocells and 3800 gates. This surface mount component offers 133 programmable I/Os and operates at 5V with a voltage range of 4.75V to 5.25V. Packaged in a 160-pin TQFP (24x24mm, 1.4mm height), it supports a temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY37128P160-167AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37128P160-167AXC technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128P160-167AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
