
CMOS EE PLD with 128 macrocells and 3800 gates, featuring a 12ns propagation delay and 100MHz maximum frequency. This surface mount device operates from a 4.75V to 5.25V supply, with 69 programmable I/Os. Packaged in a lead-free PQCC84 with tin, matte contact plating, it offers a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Cypress CY37128P84-100JXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37128P84-100JXC technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 69 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 100 |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128P84-100JXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
