Cypress CY37128VP100-125AC technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37128VP100-125AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.