Cypress CY37128VP160-125AI technical specifications.
| Package/Case | TQFP |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37128VP160-125AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.