
High-performance EE PLD featuring 128 macrocells and 3800 gates. This CMOS device operates at a maximum frequency of 125MHz with a propagation delay of 10ns. It offers 133 programmable I/Os and is housed in a 160-pin TQFP package for surface mounting. The device supports an operating supply voltage range of 3V to 3.6V and operates between 0°C and 70°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY37128VP160-125AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37128VP160-125AXC technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128VP160-125AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
