
128-macrocell, CMOS Flash Programmable Logic Device (PLD) with 3800 gates and 133 programmable I/Os. Features a 10ns propagation delay, 125MHz maximum frequency, and operates from a 3V to 3.6V supply. Packaged in a TQFP-160 for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Cypress CY37128VP160-125AXI technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 3800 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37128VP160-125AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
