
CMOS EEPLD with 192 macrocells and 5700 gates, operating at up to 83MHz. Features 125 programmable I/Os, 15ns propagation delay, and a 5V supply voltage. Packaged in a 160-pin TQFP (1.4mm height), this surface-mount component offers an industrial temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY37192P160-83AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37192P160-83AXI technical specifications.
| Package/Case | TQFP |
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 5700 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 125 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 83 |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37192P160-83AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
