
CMOS EE PLD with 192 macrocells, 12 logic elements/cells, and 5700 gates. Features a 12ns propagation delay and 100MHz maximum frequency. Operates at 3.3V with a supply voltage range of 3V to 3.6V. Offers 125 programmable I/Os and is housed in a lead-free TQFP package with tin, matte contact plating. Suitable for surface mounting, operating between 0°C and 70°C.
Sign in to ask questions about the Cypress CY37192VP160-100AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37192VP160-100AXC technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5700 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 125 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 100 |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37192VP160-100AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
