
CMOS EE PLD, 125MHz, 10ns propagation delay, featuring 256 macrocells and 7700 gates. This surface mount device offers 133 programmable I/Os and operates from a 4.75V to 5.25V supply. Packaged in a TQFP with matte tin plating, it supports commercial temperature ranges from 0°C to 70°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY37256P160-125AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37256P160-125AXC technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 7700 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 125 |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256P160-125AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.