
High-performance EE PLD featuring 256 macrocells and 10ns propagation delay. This CMOS device operates at a maximum frequency of 125MHz with a supply voltage range of 4.5V to 5.5V. It offers 133 programmable I/Os and is housed in a 160-pin TQFP package with matte tin plating. Designed for surface mounting, it operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Cypress CY37256P160-125AXI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 7700 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 125 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256P160-125AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
