The CY37256P160-83AI is a 160-pin quad-SPI microcontroller from Cypress, featuring an industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 62.5MHz and 133 I/O lines. It is packaged in a 24mm x 24mm, 1.4mm height, plastic TQFP-160 package.
Cypress CY37256P160-83AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 24 |
| Length | 24 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 133 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY37256P160-83AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.